text.skipToContent text.skipToNavigation

Manufacturer Part #

BMP180-0330SB0244

Shuttle Board for BMP180 Evaluation (used w/ App Board 0330AB0011 or 0330AB0111)

Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: BMP180
Features & Applications

The BMP180-0330SB0244 is a part of BMP180 series pressure sensor. It has an operating temperature ranging from -40°C to +85°C.

The BMP180 is the new digital barometric pressure sensor of Bosch Sensortec, with a very high performance, which enables applications in advanced mobile devices, such as smart phones, tablet PCs and sports devices. It follows the BMP085 and brings many improvements, like the smaller size and the expansion of digital interfaces.

Applications:

  • Indoor navigation
  • GPS-enhancement for dead-reckoning, slope detection, etc.
  • Sport devices, e.g. altitude profile
  • Weather forecast
  • Vertical velocity indication (rise/sink speed)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$35.30
USD
Quantity
Web Price
1+
$35.30
Product Variant Information section