
Manufacturer Part #
CY3261-RGB
Cypress PSOC EZ-Color RGB Evaluation Board
Product Specification Section
Cypress CY3261-RGB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cypress CY3261-RGB - Technical Attributes
Attributes Table
Application Type: | LED Lighting Solutions |
Core Supported: | CY8C |
$Features & Applications
The CY3261-RGB is a pre-programmed HB LED color mix board with seven pre-set colors using the CY8CLED16 EZ-Color HB LED Controller.
The color selector software application can be installed on a host PC and used to control the EZ-Color HB LED Controller using the included USB cable. The application enables you to select colors via a CIE 1931 chart or by entering coordinates.
Kit Contents:
- Power Supply 6 V DC 2.5 A
- Circuit Board
- CD-ROM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$87.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk