text.skipToContent text.skipToNavigation

Manufacturer Part #

DEV5L35023

VersaClock 3S Development Kit 1.8V 24pin

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1731
Product Specification Section
Renesas DEV5L35023 - Technical Attributes
Attributes Table
Application Type: Clock and Timing Solutions
Core Supported: 5L35023
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$116.13
USD
Quantity
Web Price
1
$116.13
4
$114.52
15
$113.00
25
$112.42
50+
$110.60
Product Variant Information section