text.skipToContent text.skipToNavigation

Manufacturer Part #

DKIT-AC-48-POL-00

AC to Point of Load Development Kit (Universal ACin to 48 Vdc Bus)

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: PFM4414
Features & Applications

The AC to Point-of-Load Development Kit contains
a front-end (FE) chassis, a hold-up bank (HUB),
and a point-of-load (PoL) chassis
.

The front-end chassis has chassis mount versions
of the AIM and PFM in a VIA package that provide
full-wave rectification, EMI Filtering and power
factor correction that may be connected to worldwide
AC mains.

A HUB is included to provide proper hold up
for the PFM.

Features and Benefits:

  • From bulk power distribution to Point-of-Load in two
         simple steps
  • Universal AC input (to 48V or 24V Bus)
  • Multiplicity of Point-of-Load options ( 3.3V, 5V, and 12V)
  • Small size, low profi le, easy-to-use, highly fl exible

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2,559.08
USD
Quantity
Web Price
1+
$2,559.08
Product Variant Information section