text.skipToContent text.skipToNavigation

Manufacturer Part #

EVB90615

MLX90615 Single and Dual Zone Infra Red Thermometer Evaluation Board EVB90615

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: MLX90615
Features & Applications

The EVB90615 evaluation board is an easy interface between the MLX90615 infrared thermometer in TO-can and a PC. The evaluation board and it's software enables the user to make temperature measurements using a PC interface.

With the evaluation board the user can also reconfigure the MLX90615 infrared thermometer for different applications by modifying the interface type, temperature ranges, refresh rate an integration time.  

Features and Benefits :

  • USB interface to computer. HID compatible, no drivers needed
  • Allows easy reconfiguration of the MLX90615 
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$218.26
USD
Quantity
Web Price
1
$218.26
2
$198.26
4
$180.10
5+
$174.61
Product Variant Information section