text.skipToContent text.skipToNavigation

Manufacturer Part #

EVL6563H-250W

Eval board for 250 W transition-mode PFC pre-regulator with the new L6563H

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: L6563
Features and Applications

The EVL6563H-250W is a evaluation board for L6563H high voltage start-up transition-mode PFC.

The L6563H is a current-mode PFC controller operating in transition mode (TM) which embeds the same features existing in the L6563S with the addition of a high voltage start-up source.

Features:

  • On-board 700 V start-up source
  • Tracking boost function
  • Fast “bidirectional” input voltage feedforward (1/V2 correction)
  • Interface for cascaded converter's PWM controller
  • Remote ON/OFF control
  • Accurate adjustable output overvoltage protection
  • Protection against feedback loop disconnection (latched shutdown)
  • Inductor saturation protection
  • Low (≤ 100 μA) start-up current
  • 6 mA max. operating bias current
  • 1% (@ TJ = 25 °C) internal reference voltage
  • -600/+800 mA totem pole gate driver with active pull-down during UVLO

Applications:

  • PFC pre-regulators for:
  • Hi-end AC-DC adapter/charger
  • IEC61000-3-2 or JEITA-MITI compliant SMPS, in excess of 400 W
  • SMPS for LED luminaires
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$148.03
USD
Quantity
Web Price
1
$148.03
2
$139.81
4
$132.05
5
$129.64
15+
$118.42
Product Variant Information section