text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL81802EVAL1Z

ISL81802 80 V 20A Dual Phase Synchronous Buck Boost Controller Evaluation Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: ISL81802
Features & Applications

The ISL81802EVAL1Z dual-phase evaluation board features the ISL81802, an 80V dual synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protections. A programmable switching frequency ranging from 100kHz to 1MHz helps to optimize inductor size while the strong gate driver delivers up to 20A for the buck output. The ISL81802EVAL1Z board is designed for high current applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$116.95
USD
Quantity
Web Price
1+
$116.95
Product Variant Information section