text.skipToContent text.skipToNavigation

Manufacturer Part #

LIGHTING-1-GEVK

FL7760 Non-Isolated Dual Output LED Driver Evaluation Board

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LIGHTING-1-GEVK - Technical Attributes
Attributes Table
Application Type: LED Lighting Solutions
Core Supported: RSL10
$Features & Applications

ON Semiconductor has launched the Connected Lighting Platform, a modular kit which supports the development of energy-efficient or batteryless LED lighting solutions. The platform, which is easy for lighting equipment manufacturers to use in product design projects, supports wired and wireless connections to LED lighting via an Ethernet or Bluetooth® Low Energy network.

APPLICATIONS
• Industrial LED lighting

FEATURES
• High-power lighting features
 – Dual independent LED channels
 – White balance control
• Complies with multiple industry standards
• Flexible, modular design with multiple power options

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$168.00
USD
Quantity
Web Price
1
$168.00
2
$166.12
4
$164.25
5
$163.66
15+
$160.00
Product Variant Information section