text.skipToContent text.skipToNavigation

Manufacturer Part #

LIGHTING-POWER-POE-GEVB

NCP1083 Power Over Ethernet (PoE) Power Management Evaluation Board

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Application Type: PoE-PD Interface
Core Supported: NCP1096
Features & Applications

ON Semiconductor has launched the Connected Lighting Platform, a modular kit which supports the development of energy-efficient or batteryless LED lighting solutions. The platform, which is easy for lighting equipment manufacturers to use in product design projects, supports wired and wireless connections to LED lighting via an Ethernet or Bluetooth® Low Energy network.

APPLICATIONS
• Industrial LED lighting

FEATURES
• High-power lighting features
 – Dual independent LED channels
 – White balance control
• Complies with multiple industry standards
• Flexible, modular design with multiple power options

Pricing Section
Global Stock:
2
USA:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$61.40
USD
Quantity
Web Price
1
$61.40
4
$56.73
15
$52.61
25
$51.10
50+
$49.12
Product Variant Information section