text.skipToContent text.skipToNavigation

Manufacturer Part #

MAXREFDES103#

Medical Health and Fitness Sensor Evaluation Board for MAX86141/MAX32664C

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: MAX32664C, MAX86141
Features & Applications

The MAXREFDES103# is a wrist-worn wearable form factor that demonstrates the high sensitivity and algorithm processing functions for health-sensing applications. This health sensor band platform includes an enclosure and a biometric sensor hub with an embedded algorithm for heart rate and SpO2 (MAX32664C) which processes PPG signals from the analog-front-end (AFE) sensor (MAX86141). Algorithm output and raw data can be streamed through Bluetooth® to an Android® app or PC GUI for demonstration, evaluation, and customized development.

Design files, firmware, and software can be found on the Design Resources tab. The board is also available for purchase.

Features
•Photoplethysmography (PPG)
•Wrist-based embedded heart rate, blood oxygen saturation (SpO2) algorithm
•Heart rate variability (HRV), respiration rate, sleep quality library algorithm
•Wearable health band form factor
•MAX32664 sensor hub
•MAX86141 PPG analog front-end
•3-axis accelerometer
•Windows® and Android GUIs

Applications
•Wearable sports watch
•Healthcare tracker
•Heart signal data tracker

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$347.75
USD
Quantity
Web Price
1
$347.75
2
$302.08
3+
$278.20
Product Variant Information section