text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3421DM-BFG

MCP3421 Battery Fuel Gauge Demo Board

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 0810
Product Specification Section
Technical Attributes
Attributes Table
Application Type: ADC/DAC Solutions
Core Supported: MCP3421
Features & Applications

Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide.  Microchip’s product line is the solution for your embedded design needs. From cost-competitive Analog and Memory devices to performance PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs), their devices provide a custom fit in your cost sensitive design.

Summary Description:

The MCP3421 Battery Fuel Gauge Demo Board demonstrates how to measure the battery voltage and discharging current using the MCP3421.

The MCU algorithm calculates the battery fuel being used. This demo board is shipped with 1.5V AAA non-rechargeable battery. The demo board displays the following parameters:

      • Measured battery voltage.
      • Measured battery discharging current.
      • Battery Fuel Used (calculated).

The MCP3421 Battery Fuel Gauge Demo Board also can charge a single-cell 4.2V Li-Ion battery. This feature, however, is disabled by firmware since the demo kit is shipped to customer with non-rechargeable 1.5V AAA battery.

Features:

When used with non-rechargeable battery:

When used with rechargeable
battery:

 

  • Measure the battery voltage
  • Measure the battery discharging current
  • Calculate the total used battery fuels
  • Display the battery voltage, discharging current, and fuel used
  • Measure the battery voltage
  • Measure the battery discharging current
  • Recharge single cell Li-Ion Battery
  • Measure the battery charging current
  • Calculate the total battery fuels used
  • Calculate the battery fuel remains
  • Display the battery voltage, discharging current, fuel used, and fuel remains

The MCP3421DM-BFG is a MCP3421 Battery Fuel Gauge Evaluation Board

Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$85.39
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$85.39
Product Variant Information section