text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V01RD-TCPL

Thermocouple Reference Analog Sensor Conditioning Circuit

Product Specification Section
Technical Attributes
Attributes Table
Application Type: Operational Amplifier Evaluation
Core Supported: MCP6V01
Features & Applications

The MCP6V01 Thermocouple Auto-Zeroed Reference Design demonstrates how to use a difference amplifier system to measure electromotive force (EMF) voltage at the cold junction of thermocouple in order to accurately measure temperature at the hot junction. This can be done by using the MCP6V01 auto-zeroed op amp because of its ultra low offset voltage (VOS) and high common mode rejection ratio (CMRR)

Features:

  • Use a difference amplifier system as an analog sensor conditioning circuit
  • Use the K-type thermocouple to sense temperature
  • Temperature range is from -100°C to +1000°C
  • Use MCP9800 Temperature Sensor for cold junction compensation
  • Use the USB interface to transfer data to PC
  • Test points for bench work

The Kit Includes:

  • MCP6V01 Thermocouple Auto-Zeroed Reference Design
  • Important “Read First” Information
  • Accessory Bag - Contains a K-type thermocouple and an USB cable

Analog and Interface Products Demonstration Boards CD-ROM includes:

  • MCP6V01 Thermocouple Auto-Zeroed Reference Design
  • Thermal Management Software
  • Firmware for PIC18F2550
Pricing Section
Stock:
6
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$47.75
USD
Quantity
Web Price
1+
$47.75