text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2174-1YMM-3A-EV

Evaluation Board for MIC2174-1YMM Synchronous Buck Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: MIC2174
Features & Applications

The MIC2174-1YMM 3A EV Evaluation Board for MIC2174-1YMM Synchronous Buck Controller.

The MIC2174, a member of the new Hyper Speed ControlTM family of buck controllers introduced by Micrel, is a synchronous, adaptive on-time buck controller. This controller is targeted for cost sensitive applications requiring high performance. The MIC2174 operates over an input supply range of 3V to 40V, and is independent of the IC supply voltage.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$38.34
USD
Quantity
Web Price
1+
$38.34
Product Variant Information section