text.skipToContent text.skipToNavigation

Manufacturer Part #

NBM2317D60E1560T0R

NBM2317x VI Chip DC/DC Step Down Non-Isolated Output Evaluation Board

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor NBM2317D60E1560T0R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 13.5V
Input Voltage: 54V
Operating Temp Range: -40°C to +125°C
Efficiency: 98%
Quiescent Current: 1.5mA
Load Capacitance: 55µF
Output Current: 60A
Switching Frequency-Max: 1.67MHz
Dimension: L  22.96mm x W  17.47mm x H  7.5mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$566.26
USD
Quantity
Web Price
1
$566.26
2
$506.48
3
$474.48
4+
$453.01
Product Variant Information section