text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1096GEVB

Power over Ethernet (PoE) Interface Controller Evaluation Board for NCP1096

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: PoE-PD Interface
Core Supported: NCP1096GEVB
Features & Applications

NCP1096GEVB: PoE-PD Interface Controller Evaluation Board, IEEE 802.3bt

The NCP1096 is a member of ON Semiconductor's Power over Ethernet-Powered Device (PoE-PD) product family and integrates an IEEE 802.3bt compliant PoE-PD interface controller. It incorporates the required functions of a PoE system such as detection, classification, and current limiting and also supports high-power applications (up to 100W) through an integrated transistor and sense resistor. The NCP1096GEVB enables the evaluation of the NCP1096 controller and includes RJ-45 connectors, power transformer, active bridge (Greend Bridge2) and other fixtures to help the end user with testing.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$150.38
USD
Quantity
Web Price
1
$150.38
4
$138.95
15
$128.85
25
$125.15
50+
$120.30