text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3106-00-EVAL1

Evaluation Board for PI3106-00 Series Cool-Power DC-DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: PI3106
Features & Applications

The PI3106-00-EVAL1 is an evaluation board for PI3106 very high density isolated DC-DC converter.

The PI3106-00-HVMZ operates over an input range of 16 V to 50 Vdc, delivering ~50 W of output power (12Vout @ 4.2 A), yielding an unprecedented power density of 334W/in3. The PI3106-00-HVMZ is available in a space saving surface mountable 0.87” x 0.65” x 0.265” package, achieving ~50% space reduction versus conventional solutions.

Features:

  • Efficiency up to 88.5%
  • High switching frequency minimizes input filter requirements and reduces output capacitance
  • Proprietary “Double-Clamped” ZVS Buck-Boost Topology
  • Proprietary isolated magnetic feedback
  • Small footprint (0.57 in2) enables PCB area savings
  • Very low profile (0.26 in)
  • MIL-COTS input voltage range operation (16-50Vdc)
  • On/Off Control, positive logic
  • +10/-20% Trim
  • Temperature Monitor (TM) & Over-Temperature Protection (OTP)
  • Input UVLO & OVLO and output OVP
  • Over current protection with auto restart
  • Starts up into high capacitive load
  • Adjustable soft-start
  • 2250 V input to output isolation

Applications:

  • MIL-COTS

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$492.67
USD
Quantity
Web Price
1
$492.67
3
$453.96
5
$437.01
10
$415.02
20+
$394.14
Product Variant Information section