text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3301-20-EVAL1

PI3301-20-EVAL1 Cool-Power DC/DC Step Down Non-Isolated Output Evaluation Board

Mfr. Name: Vicor
Standard Pkg:
Date Code: 1338
Product Specification Section
Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: PI3301
Features & Applications

The PI3301-20-EVAL1 is a 3.3 V set output voltage, 10 A output current Evaluation board demonstrates the features and benefits of the cool-power ZVS Buck Regulator.

The board features the ZVS Buck Regulator SIP(u1), along with inductor(L1),ceramic input (c1-c8), and output capacitors(c10-c16). The evaluation board provides several options for making input power (Vin and GND) and output load (Vout and GND) connections.

Features:

  • Integrates ZVS control, power semiconductors and support components co-integrated in a high density GA SiP
  • Wide input range (8 to 36 V) 
  • Wide output range (1 to 16 V) 
  • Paralleling and single wire current sharing 
  • Frequency sync, interleaving up to 6 regulators 
  • Programmable soft-start & tracking 
  • Power-up into pre-biased load 
  • Current source functionality for high load start-up 
  • Programmable Enable pin polarity, SYNCI pin polarity, and phase delay 
  • Optional I²C fault reporting and I²C Vout margining tool
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$43.13
USD
Quantity
Web Price
1
$43.13
4
$41.24
15
$39.52
30
$38.65
75+
$37.52