text.skipToContent text.skipToNavigation

Manufacturer Part #

POE-GEVB

POE-GEVB: Power over Ethernet (PoE) Shield Evaluation Board

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 1713
Product Specification Section
Features & Applications

LIGHTING-POWER-POE-GEVB: Power Over Ethernet (PoE) Power Module (90 Watts), Connected Lighting Platform

The Power Over Ethernet (PoE) module adds reliable, high-power PoE connectivity to the Connected Lighting Platform. Featuring the IEEE 802.3bt compliant NCP1096 Interface Controller, the module supports up to 90 Watts of power.

Features and Applications

 Features
•Based on the NCP1096 ◦Supports up to 90 Watts of power
◦IEEE 802.3bt compliant, compatible with 802.3af, 802.3at injector power supplies

•Automatic MPS circuit to maintain power signature (Simulation model available as well)
•GreenBridge™ 2 rectifiers Output voltage ~56 V defined by PoE standard
•Power Device Class 8 required (duty cycle limited for lower classes)

Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$92.31
USD
Quantity
Web Price
1
$92.31
4
$84.89
10
$80.31
25
$75.98
40+
$73.85