text.skipToContent text.skipToNavigation

Manufacturer Part #

PTC-04-DB-HALL03

Daughter board for mounting in PTC-04 programmer. Devices : MLX90288; MLX34102

Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: PTC-04
Features & Applications

The PTC-04 programmer was designed for efficient, precise calibration of the Melexis families of programmable ICs. The programmer is designed to be easily adapted to a standard PC and to an application module to allow calibration of programmable sensor ICs within the operating environment. It contains its own programmable power supply and measurement circuitry.

The programmer is similar to a standard EEPROM programmer, but adds many special features such as 16 bit voltage and current measurement capability, and a configuration options that will accommodate users from the prototyping phase directly into production. An IBM compatible PC is required to load software to the programmer and control the functions of the programmer.

Communication is done through a standard RS-232 null modem cable to a COM port of the PC or via USB. The PC requires no custom configuration, allowing the programmer to be used with any PC with a COM port speed of 115.2kbs or a standard USB 1.1 or USB 2.0 interface.

Features :

  • Universal programming utility
  • Fast development
  • Fast plug-in for software applications
  • Atmega128 Core
  • Firmware updatable via RS232 and USB
  • FPGA updatable via RS232 and USB
  • 3 High Current Programmable Supplies
  • 1 High Speed Fast
  • 16 bit Level Settings
  • 16 bit differential Measurements
  • 4 analog comparators
  • Vector Generator
  • I²C to Daughter Board  
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$180.70
USD
Quantity
Web Price
1
$180.70
3
$166.50
5
$160.29
10
$152.22
20+
$144.56
Product Variant Information section