text.skipToContent text.skipToNavigation

Manufacturer Part #

QPI-6-CB1

14 A Active EMI Filter SIP for 48 Vdc Bus Evaluation Board

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Filter and Signal Conditioning
Core Supported: QPI Series
Features & Applications

The QPI-6-CB1 is a part of QPI-6 series Evaluation Board. It has an operating temperature ranging from - 40 °C to +100 °C.

Features:

  • 40 dB CM attenuation at 250 KHz (50Ω)
  • 80 dB DM attenuation at 250 KHz (50Ω)
  • 80 Vdc (max input)
  • 100 Vdc surge 100 ms
  • 1,500 Vdc hipot hold off to shield plane
  • 14 A rating
  • 25.3 x 25.3 x 5.0 mm Lidded SiP
  • 24.9 x 24.9 x 4.4 mm Open-frame SiP
  • Low profile LGA package
  • -40° to +125°C Ambient temperature
  • Efficiency >99%
  • Connect in series for higher attenuation
  • TÜV Certified

Applications:

  • ATCA blades
  • Telecom base stations
  • IBA & distributed power
  • Network switches and routers
  • Optical line-cards
  • TD-SCMA wireless infrastructure

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$95.33
USD
Quantity
Web Price
1
$95.33
4
$88.74
15
$82.88
30
$79.96
75+
$76.26
Product Variant Information section