text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK0EML2C0S01020BJ

Renesas Solution Stater Kit for RAJ306010

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2012
Product Specification Section
Renesas RTK0EML2C0S01020BJ - Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: RAJ306010
Features & Applications
BLDC Motor Control Evaluation System for RAJ3060xx Motor Control ICs. This is a kit for evaluating BLDC motor system using the RAJ306010 motor control IC. It consists of a board with RAJ306010 mounted, a small 24V motor, and a connecting cable. RAJ306010 is initially equipped with a sample code for 120 degree conduction control using a Hall IC, and a basic evaluation of motor control can be performed simply by connecting a 24V DC power supply and the attached motor. In addition, it is possible to connect and evaluate a motor and MOSFET prepared by user.
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$459.38
USD
Quantity
Web Price
1
$459.38
3
$451.79
4
$449.83
10
$443.62
15+
$437.50