text.skipToContent text.skipToNavigation

Manufacturer Part #

SDAH01

SDAH01 High Performance Relative Humidity Sensor Evaluation Kit

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: HS3001
Features & Applications

Relative Humidity Sensor Evaluation Kit
The SDAH01 evaluation kit is used to assess the HS300x high performance humidity and temperature sensor chip. The hardware allows users to carry out data logging experiments, and can communicate with the IDT software on a PC through a standard USB interface. This software makes it possible to view measurements in real-time, adjust the resolution of the sensor, configure measurement parameters, and download previously logged measurements. The evaluation board can be powered directly from the USB port of a computer, or from a 1632 coin cell battery to enable fully autonomous (untethered) data logging.

Features

•SDAH01 evaluation board
•HS3001 sensor module
•Sensor module extension cable
•USB key with IDT demo software
•USB cable
•Quick-start guide
•User guide

Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Total
$123.36
USD
Quantity
Web Price
1
$123.36
2
$112.05
4
$101.79
5+
$98.68
Product Variant Information section