text.skipToContent text.skipToNavigation

Manufacturer Part #

SDAH02

SDAH02 High Performance Relative Humidity Sensor Evaluation Kit

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: SDAH02
Features & Applications

Portable Relative Humidity and Temperature Sensing System

IDT’s SDAH02 LCD evaluation board allows for easy monitoring of the ambient relative humidity and temperature. The system combines the HS300x relative humidity and temperature sensor with an LCD display for fast and accurate environmental measurements. The system takes a measurement every second, and is powered by a CR1632 battery (included). The sensing system’s LCD can also provide plots of relative humidity or temperature vs. time.

Features
•LCD evaluation board
•CR1632, 3V battery
•Quick start guide

Pricing Section
Stock:
3
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Total
$57.57
USD
Quantity
Web Price
1
$57.57
3
$53.35
5
$51.49
15
$47.71
25+
$46.05
Product Variant Information section