text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC931EVB-A

SIC931 Series 24V 20 A microBRICK™ Evaluation Board

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Evaluation Kit
Core Supported: SIC931
Features & Applications

Vishay’s new SiC931, a synchronous buck regulator module which is capable of supplying a continuous 20A output, features an innovative microBRICK™ package design which is less than half the volume of equivalent competing modules. Its board footprint is also 30% smaller than that of competitors.

APPLICATIONS
• FPGA power supplies
• Point-of-load power supplies
• Industrial equipment
• Automation

FEATURES
• Output-voltage tracking and sequencing with pre-bias start-up
• ±1% output voltage accuracy from -40°C to 125°C
• Package dimensions: 10.6mm x 6.5mm x 3mm
• Output over-voltage protection
• Output under-voltage and short-circuit protection
• Power Good flag
• Over-temperature protection

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$31.00
USD
Quantity
Web Price
1+
$31.00