text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-CCA022V1

Demo Board for Single Op-Amps in SC70 or SOT23 Packages(two different pinouts)

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 0930
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: SC70
Features & Applications

STMicroelectronics offers a complete tool line, tailored to the Demonstration Board for Single Op-Amps in SC70or SOT23 packages.

The STEVAL-CCA022V1 demonstration board is designed to help characterize single operational amplifiers in SOT23-5 (two different pinouts) and SC70-5 packages.Operational amplifiers in SOT23-6 and SC70-6 packages can also be characterized but their standby pin is not usable because it is connected to VCC + on the board. The STEVAL-CCA022V1 allows to characterize, among the others, the following op-amps (not included in the package): TS507, TSV621, TSV631, TSV911, TSV991, TS1851, TS1871,TS931, TS941, TS951, TS971, TS321.

Features:

  • This demonstration board with its components allow it to be configured as:
    • Low-pass Sallen-Key circuit
    • High-pass Sallen-Key circuit
    • Differential amplifier
    • AC-coupled circuit
    • In-loop compensation circuit
    • Out-of-loop compensation circuit
    • Numerous other possible configurations
  • RoHS Compliant
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.87
USD
Quantity
Web Price
1
$9.87
10
$8.91
25
$8.55
75
$8.14
150+
$7.90
Product Variant Information section