text.skipToContent text.skipToNavigation

Manufacturer Part #

VTD48EF030T070A00

48 Vin 3 Vout V.I Chip VTM Current Multiplier Evaluation Board

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: VTD48
Features & Applications

The VTD48EF030T070A00 is a part of VTD48 series Evaluation Board. It has an operating temperature ranging from - 40 °C to +125 °C.

Features:

  • High frequency ZVS / ZCS Sine Amplitude Converter™ (SAC™)
  • High efficiency, up to 96%
  • High density, up to 339 A/in
  • Up to 100 A in a 1.1 in² package
  • Low AC impedance: bulk capacitance elimination
  • Fast dynamic response and low noise: no output filtering required
  • 2,250 V of isolation
  • Contains built-in protection features
  • Pick & place / SMD compatible
  • Surface-mount or through-hole package
  • Mix and match full and half-chip products

Application:

  • High End Computing Systems
  • Automated Test Equipment
  • High Density Power Supplies
  • Communications Systems

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$298.48
USD
Quantity
Web Price
1
$298.48
3
$277.73
5
$268.57
20
$245.23
30+
$238.79
Product Variant Information section