text.skipToContent text.skipToNavigation

Manufacturer Part #

CY4608

USB 2.0 Compliant 4-Port HX2VL Hub Development Kit

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: USB
Core Supported: CY7C65642
Features & Applications

The CY4608 is a Very Low-Power USB 2.0 Compliant 4-Port Hub Development Kit.

Features:

  • Compliance with USB 2.0 specification.
  • 480/12/1.5-Mbps operation
  • Very Low-power consumption
  • Highly integrated solution for reduced BOM cost
  • Supports Internal or External Voltage regulation
  • Space Saving 5x5mm 28-pin QFN package
  • Maximum configurability using EEPROM programming.
  • Individual or ganged port power switching and over current detection

Kit Contents:

  • CY7C65632-based USB 2.0 4-port Hub Board.
  • 5 VDC, 2.5 A wall power supply
  • USB cable (A-B)
  • Quick Start Guide booklet
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$60.70
USD
Quantity
Web Price
1+
$60.70
Product Variant Information section