text.skipToContent text.skipToNavigation

Manufacturer Part #

CY4615B

Hi-Speed USB 2.0 to ATA/ATAPI Bus-Powered Reference Design

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: USB
Core Supported: AT2LP
Features & Applications

The CY4615B AT2LP is a tool to demonstrate the features of the AT2LP (CY7C68300C and CY7C68320C) mass storage bridge chips.

This reference design supports the EZ-USB AT2LP (CY7C68320/CY7C68300B) products from Cypress. The EZ-USB AT2LP adds large capacity drive support and ATA interrupt request (IRQ) support, all in an easy-to-use, low-cost configurable device. By default, the AT2LP DDK board will be configured as a bridge to one or two ATA devices in a self-powered configuration. If you would like to use this board as a bus-powered device or if you would like to use the CompactFlash socket, you will need to change the board configuration using the jumpers on the DDK board and the PC-based programming utility.

 Features:

  • Single-chip interface to any ATA/ATAPI or CompactFlash (Microdrives & CF) device
  • Support for ATA-6 specification for large capacity drives.
  • Support for up to UDMA mode 4.
  • Completely reconfigurable board to support self-powered or bus-powered applications.
  • ompatibility with Windows and Mac OS class drivers, Cypress drivers available.
  • Tri-state-able output lines.
  • Configurable EEPROM.

 Kit Contents:

  • Evaluation Board with CY7C68320 (EZ-USB AT2LP).
  • ATA cable.
  • 40-pin to 44-pin adapter.
  • "Y" power adapter cable.
  • USB cable.
  • CY4615B Release Notes.
  • EZ-USB AT2LP Datasheet.
  • CD-ROM containing:
    •  Hardware design databases for 2 different board layouts.
      •   Schematics.
      •   Bill of Materials.
      •   Gerber files.
      •   OrCAD files.
    •  EEPROM programming software.
    •  Manufacturing software.
    •  Other technical support documents
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$227.14
USD
Quantity
Web Price
1+
$227.14
Product Variant Information section