text.skipToContent text.skipToNavigation

Manufacturer Part #

IMCU7100AEVB

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Ethernet
Standard: 10/100 Base-T
Core Supported: W7100
Features & Applications

The IMCU7100EVB is an Evaluation Board where WIZnet’s Internet embedded MCU, W7100, can be used and tested for its functions and performances. iMCU7100EVB can easily build a communication environment by using RS-232 port and LAN port W7100 can also use supported Character LCD and other added ports to control and test the internal MCU.

Features:

  • Four 8-bit I/O Ports
  • Three timers/counters
  • Full-duplex UART
  • Programmable Watchdog Timer
  • DoCD™ compatible debugger
  • Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, Ethernet
  • 10BaseT/100BaseTX Ethernet PHY embedded
  • Auto Negotiation (Full-duplex and half duplex)
  • Auto MDI/MDIX
  • 8 independent sockets which are running simultaneously
  • 32Kbytes Data buffer for the Network
  • Network status LED outputs (TX, RX, Full/Half duplex, Collision, Link, and Speed)
  • Not supports IP fragmentation

Specifications:

  • Internet Embedded MCU - W7100
  • 64KBytes Data Memory
  • 64KBytes Code Memory
  • 2KBytes Boot code Memory
  • 256Bytes Data Flash
  • On board RS-232C 1Port with DB9 Connector
  • Ethernet On board MAC-Jack (Transformer + RJ-45 Connector)
  • 16Character * 2Line Character LCD
  • User Debugging LED 3Ea
  • Network Status LED 8Ea
  • Power DC 5V / 2A Adapter
  • PCB 120mm * 80mm Size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$93.75
USD
Quantity
Web Price
1+
$93.75
Product Variant Information section