text.skipToContent text.skipToNavigation

Manufacturer Part #

IMCU7100EVB

Evaluation Board for W7100 Embedded Microcontroller Series

ECAD Model:
Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Ethernet
Standard: 10/100 Base-T
Core Supported: W7100
Features & Applications

The IMCU7100EVB is an Evaluation Board where the function and performance of W7100 can be tested.

This is an Evaluation Board  Internet embedded MCU, W7100, can be used and tested for its functions and performances. It can easily build a communication environment by using RS-232 port and LAN port; W7100 can also use supported Character LCD and other added ports to control and test the internal MCU.

Features:

  • Quick Test of W7100
  • Expansion Port
  • Provide WizISP for programming
  • Support Debugger for Debugging
  • Support Various Interfaces : Serial, Ethernet, DTAG (Debugger Socket)
  • Embedded 64kBytes Flash memory, 64kBytes RAM, and 256Bytes Data Flash
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$99.00
USD
Quantity
Web Price
1+
$99.00
Product Variant Information section