text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8873MLL-EVAL

Evaluation Board for 3-Port Fast Ethernet Switch with 1x MII Interface

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Ethernet
Standard: 10/100 Base-T
Core Supported: KSZ8873
Features & Applications
Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high-speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits.

These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment. Micrel acquired Kendin Communications in June of 2001. The Ethernet product line has continued to evolve and grow with the market. Micrel's Controllers are known for robust performance, interoperability and low power. The KSZ8873 family is designed to support the GREEN requirement in today's switch systems. Advanced power management schemes include hardware and power down, software power down, and the energy detect mode that shuts down the transceiver when a port is idle.

Key Features:

  • 2 K Byte packet size support.
  • port 1 and port 2 by pass mode.
  • 4 queue traffic priorization, based on port, 802.1p, 802.1Q VLAN tags, or differential services.
  • source address filtering.
  • Internal generated RMII 50MHz clock.
  • LinkMD TDR-based cable diagnostics.

Applications:

  • IP Set-Top Box.
  • IP Television/IP Television POF.
  • IP Phone/Video Phone.
  • Analog Telephone Adapter(ATA).
  • Automotive Infotainment.
  • Industrial control.
  • FTTx CPE.

To learn more about the KSZ8873 product family, Click Here.

 

The KSZ8873MLL-EVAL is the evaluation board for the KSZ8873MLL , KSZ8873MLL AM and KSZ8873MLLI

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$503.42
USD
Quantity
Web Price
1+
$503.42
Product Variant Information section