text.skipToContent text.skipToNavigation

Manufacturer Part #

W5200E01-M3

Evaluation Board for Testing iEthernet W5200 and Prototyping Development

Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Ethernet
Standard: 10/100 Base-T
Core Supported: W5200
Features & Applications

The W5200E01-M3 is an evaluation board for testing iEthernet W5200 and prototyping development.

The W5200E01-M3 is composed of a STM32F103C8 based on ARM Cortex M3 CPU core, a W5200 which acts as Hardwired TCP/IP embedded Ethernet controller, and a FT232R which acts as USB-to-UART interface IC. The W5200E01-M3 can provide simple example codes based on ANSI C to implement various internet application programs based on W5200.

Features:

  • W5200 Hardwired TCP/IPcore.
  • Cortex-M3.
  • RJ-45 which is integrated transformer.
  • USB-to-UART interface IC.
  • 40 pin expanded header.
  • 2 user LEDs, 2 Serial TX/RX LEDs ,1 POWER Indicate LED
  • Mode S/W, Reset S/W
  • Power source : USB BUS power (500mA), External VIN (5 V)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$74.01
USD
Quantity
Web Price
1
$74.01
2
$69.90
4
$66.02
5
$64.82
15+
$59.21
Product Variant Information section