text.skipToContent text.skipToNavigation

Manufacturer Part #

WIZ140SR-EVB

Evaluation Board for WIZ140SR 4 port Serial-to-Ethernet

Mfr. Name: WIZnet
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Ethernet
Standard: 10/100 Base-T
Core Supported: WiZ140
Features & Applications

WIZnet Hardware TCP/IP is known as Mature and Widely Deployed Technology, because of following reasons. Ease of adding Ethernet Connectivity to Embedded Products, Increasing MCU performance by using TCP Offload Engine,Low Power Embedded Networking solution (Wired and Wireless),Significant Customers, Numerous Applications.

Evaluation Board for WIZ140SR

Key Features:

  • WIZ140SR Module + WIZ140SR/WIZ145SR Test Board
  • Support 4 RS-232 serial ports 
  • Connect with the Serial Device directly
    • Adding network function simply and quickly
    • Providing Firmware customization
  • High system stability and reliability by using W5300
  • Easy and powerful configuration tool program
  • Support DHCP and DNS function
  • Support static as well as dynamic IP setting
  • 10/100 Mbps Ethernet interface, Max 115,200bps serial interface
  • RoHS compliant.
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$123.36
USD
Quantity
Web Price
1
$123.36
2
$112.05
3
$105.93
4
$101.79
5+
$98.68
Product Variant Information section