AS7261 DEMO KIT in Kit by ams OSRAM | Dev Tools – Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7261 DEMO KIT

Optical Sensor Development Tools Evaluation Kit for AS7261

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS7261 DEMO KIT - Technical Attributes
Attributes Table
Application Type: Light Sensing
Core Supported: AS726x
Supply Voltage: 2.7V to 3.6V
InterfaceType / Connectivity: I2C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.74
USD
Quantity
Unit Price
1
$208.74
3
$205.29
4
$204.40
10
$201.58
15+
$198.80
Product Variant Information section