text.skipToContent text.skipToNavigation

Manufacturer Part #

BMP384-SHUTTLEBOARD

BMP384 Series Pressure Sensor Evaluation Board

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bosch Sensortec BMP384-SHUTTLEBOARD - Technical Attributes
Attributes Table
Application Type: Pressure Sensing
Core Supported: BMP384
Supply Voltage: 1.65V to 3.6V
InterfaceType / Connectivity: I2C/SPI
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
Total
$180.65
USD
Quantity
Web Price
5
$36.13
10
$35.87
20
$35.61
25
$35.52
75+
$35.00
Product Variant Information section