text.skipToContent text.skipToNavigation

Manufacturer Part #

EVALPASCO2MINIBOARDTOBO1

XENSIVTM PAS CO2 Series Carbon Dioxide (CO2) Sensor Mini Evaluation Board

Product Specification Section
Infineon EVALPASCO2MINIBOARDTOBO1 - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: PAS CO2
Supply Voltage: 3.3V to 12V
InterfaceType / Connectivity: I2C/UART
$Features & Applications

The XENSIV™ PAS CO2 Mini Evaluation Board enables the fast prototyping & design of a CO2 sensing application using Infineon’s revolutionary Photo Acoustic Spectroscopy (PAS) CO2 sensor.
Using a standard pin header, it can be plugged-in very easily in a target application board, providing flexibility to PCB designers.
The XENSIV™ PAS CO2 Mini Evaluation Board can be ordered in small quantities: this is more convenient in the early stage of an application development compared to a standard reel.

Summary of Features:
•Compatible with XENSIV™ PAS CO2 Sensor2Go Evaluation Kit  for easy lab evaluation
•Easy connection to application board with standard 2.54mm pin header – no reflow process needed
•Access to all signals and functions of the product
•Compatible with a combined PCB layout supporting reflow assembly for later use

Pricing Section
Global Stock:
0
USA:
0
5
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$31.50
USD
Quantity
Web Price
1
$31.50
4
$31.05
10
$30.75
25
$30.45
40+
$30.00
Product Variant Information section