text.skipToContent text.skipToNavigation

Manufacturer Part #

EVALPASCO2SENSOR2GOTOBO1

CO2 Sensor Evaluation Kit (PASCO2)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon EVALPASCO2SENSOR2GOTOBO1 - Technical Attributes
Attributes Table
Application Type: Sensor Solution
Core Supported: PAS CO2
Supply Voltage: 3V to 3.6V
InterfaceType / Connectivity: I2C/UART
Mounting Method: PCB Mount
$Features & Applications

The XENSIVTM PAS CO2 Sensor2Go Evaluation Kit has been developed to enable the fast & easy evaluation of Infineon’s revolutionary Photo Acoustic Spectroscopy (PAS) CO2 sensor.
The Sensor2Go Evaluation Kit can be used in combination with the PAS CO2 Mini Evaluation Board.

Summary of Features
•Plug and play: direct connection to PC via micro-USB cable
•All key functionalities of the sensor available
•Logging of the sensor history
•All power supplies generated on board
•Device can also be accessed via I2C

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$90.00
USD
Quantity
Web Price
1+
$90.00
Product Variant Information section