text.skipToContent text.skipToNavigation

Manufacturer Part #

SEK-SVM4X

Multiple Function Sensor Development Tool Evaluation Kit for SGP40/41 Gas Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SEK-SVM4X - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: SGP40/SGP41
Supply Voltage: 3V to 5.5V
InterfaceType / Connectivity: I2C/UART
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$92.10
USD
Quantity
Web Price
1
$92.10
3
$90.96
10
$89.73
20
$89.03
40+
$87.71
Product Variant Information section