text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMOD4410-EVK-DB

ZMOD4410 - Gas Sensor Evaluation Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Renesas ZMOD4410-EVK-DB - Technical Attributes
Attributes Table
Application Type: Gas
Core Supported: ZMOD4410
Supply Voltage: 1.7V to 3.6V
InterfaceType / Connectivity: I2C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.60
USD
Quantity
Web Price
1
$32.60
3
$32.13
5
$31.92
15
$31.46
25+
$31.05
Product Variant Information section