text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMOD4510-EVK-DB

ZMOD4510 Series Air Quality Sensor Evaluation Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ZMOD4510-EVK-DB - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: ZMOD4510
Supply Voltage: 1.7V to 3.6V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$37.04
USD
Quantity
Web Price
1
$37.04
5
$36.54
20
$36.11
50
$35.82
125+
$35.28
Product Variant Information section