text.skipToContent text.skipToNavigation

Manufacturer Part #

CWA-BASIC-NL

CodeWarrior Development Basic Suite, Node Locked: Annual Subscription

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: DevTool Suites
Core Supported: CodeWarrior
Features & Applications

With Freescale's new pricing and packaging structure, CodeWarrior development tools are now sold in suites. By purchasing a suite entitlement, you are able to register for any or all of the CodeWarrior products contained within this suite. This allows you to gain access to Freescale's entire portfolio of CodeWarrior tools across the suite you purchase.

CodeWarrior development tool suites may be purchased for perpetual use or by annual subscription. Twelve months of technical support and maintenance are included in the price with either option. Continuing technical support and maintenance or renewing annual subscriptions beyond the initial period ensures you always have access to the latest versions of the CodeWarrior products at no charge.

Supported Device Families Key Features:

HCS08/ColdFire (v1):

  • Unlimited assembler
  • C compiler limited in C object code size to 64/128KB* and 1KB C++
  • Device Initialization for Assembly or C
  • Processor Expert with Basic Beans
  • Data Visualization/IO stimulation allows for 1 component with 3 elements
  • HIWAVE flash programmer

HCS12:

  • Unlimited assembler
  • C compiler limited in C object code size to 64KB and 1KB C++
  • Processor Expert with Basic Beans
  • Up to 4 targets per project
  • Data Visualization/IO stimulation allows for 1 component with 3 instruments

56800/E Digital Signal Controllers:

  • Unlimited assembler
  • C compiler limited in C object code size to 256KB
  • Processor Expert with Basic and Advanced Beans
  • Data Visualization

ColdFire (v2,v3,v4) Bare Board:

  • Assembly and C language support only
  • Flash programmer maximum of 512K
  • Debugger maximum download size of 512K
  • Freescale USB TAP support
  • P&E USB/Cyclone Max support
  • ColdFire Device Initialization Beans
  • ColdFire Processor Expert Basic Beans

Note: Also contains ColdFire (v2,v3,v4) Linux Tools

Power Architectures (Netcomm & mobileGT) Bare Board:

  • Flash Programmer version: Program flash memory on supported devices when used with a CodeWarrior Ethernet or USB TAP.
  • Hardware diagnostics tool (includes memory read/write, memory tests, address test and bus noise test)

Note: Also contains Power Architectures (Netcomm) Linux Application Tools

To know about CodeWarrior Development Basic Suite: CLICK HERE

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
2 Weeks
Total
$395.00
USD
Quantity
Web Price
1+
$395.00
Product Variant Information section