text.skipToContent text.skipToNavigation

Manufacturer Part #

SNAP201-50

SNAP Software License for MC13224V MCU (50 Licenses)

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Security and Licensing
Core Supported: SNAP
Features & Applications

The SNAP201-50 is a revolutionary wireless mesh network operating system. Representing a leap forward in embedded intelligence, SNAP is built on a foundation of peer-to-peer networking and free-form RPC calls.

The result is the first system in its class supporting the capability to interactively develop custom embedded applications with a modern, dynamic programming language. Develop your application wirelessly, in minutes, right before your eyes.

Features:

  • Multi-hop Mesh
  • Auto-forming
  • Instant-On
  • No Coordinator
  • Peer-to-Peer
  • SNAPpy Application Scripts (Python)
  • Over-the-air programming
  • Remote Procedure Call Architecture
  • Processor Independence
  • Sleepy Mesh -battery operation  any device
  • SNAPpy scripts are embedded
  • Run autonomously
  • No central coordinator
  • No single point of failure
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$57.50
USD
Quantity
Web Price
50+
$1.15
Product Variant Information section