text.skipToContent text.skipToNavigation

Manufacturer Part #

Y-RH850-X1X-MB-T2-V1

RH850/X1x RH850 MCU 32-Bit RH850 Embedded Evaluation Board

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: RH850
Mounting Method: Socket Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,257.14
USD
Quantity
Web Price
1+
$1,257.14
Product Variant Information section