text.skipToContent text.skipToNavigation

Manufacturer Part #

2331211-2

AMBIMATE KIT, MS4, TH, WITH MIC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
TE Connectivity 2331211-2 - Technical Attributes
Attributes Table
Application Type: Sensor Solution
Core Supported: MS4
$Features & Applications

TE Connectivity’s (TE) AmbiMate Sensor Module development kits allow a developer, with use of downloadable code, to connect to either a Raspberry Pi or Arduino development platform and start collecting sensor data within 30 minutes.

APPLICATIONS
• Indoor lighting
• Building automation
• Connected home
• Air quality
• Energy management
• Workspace comfort controls
• Zonal environmental controls

FEATURES
• 3.3V DC input
• I2C interface
• Interrupt-driven Event pin for motion detection

Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$48.32
USD
Quantity
Web Price
1
$48.32
4
$47.61
10
$47.15
25
$46.70
40+
$46.01
Product Variant Information section