
Manufacturer Part #
AC164128
PICtail™ Plus Motor Control Daughter Card
Microchip AC164128 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip AC164128 - Technical Attributes
Application Type: | Expansion/Daughter Bd |
Core Supported: | PICtail |
$Features & Applications
Microchip offers a number of development boards and advanced development tools which provide an easy and economical way to evaluate motor control applications. These development boards and advanced development tools demonstrates the capabilities of its motor control silicon solutions. These tools work with Microchip’s MPLAB® ICD 2 or ICD3 In-Circuit Debugger to download, program and debug application software. Included with the development boards are software, documentation and hands-on exercises that allow users to quickly begin designing motor control solutions.
This PICtail Plus Motor Control Daughter Card interfaces with Explorer 16 (DM240001) and the HV/LV Power Module (DM300021 and DM300022). It has a variety of test points that will make debugging of your application easier. It also has hardware support for sensor and sensor-less applications such as Hall sensors, optical encoder, back EMF and current sensing.
It uses dsPIC33F device family for the MC development as opposed to the DM300020 that targets dsPIC30F for the MC application development. This board comes with a Motor Control 100-pin Plug In Module to be used on the Explorer 16 board.
Features:
- Connector to Explorer 16
- Connector to HV/LV Power Module
- Motion sensor inputs: Hall Sensors or Optical Encoder
- Test points for motor currents, PWM and voltages
Available Packaging
Package Qty:
1 per Bulk