text.skipToContent text.skipToNavigation

Manufacturer Part #

BME688 EVALUATION KIT BOARD

BME688 Evaluation Kit Board

ECAD Model:
Mfr. Name: Bosch Sensortec
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Bosch Sensortec BME688 EVALUATION KIT BOARD - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: BME688
Supply Voltage: 1.71V to 3.6V
InterfaceType / Connectivity: I2C/SPI
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$26.25
USD
Quantity
Web Price
1
$26.25
4
$25.89
15
$25.55
25
$25.41
50+
$25.00
Product Variant Information section