text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CKIT-002

CY8CKIT-002 PSoC® MiniProg3 Program and Debug Kit

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Programmer/Debugger/Software
Core Supported: PSoC
Features & Applications

The CY8CKIT-002 PSoC® MiniProg3 all-in-one programmer debug Kit for PSoC 1, PSoC 3 and PSoC 5 architectures with an USB-I2C Bridge for debugging I2C serial connections and communicating with PSoC devices.

It is designed as a low-cost aid for developers to use in building their own systems around Cypress 8-bit and 32-bit PSoC devices.

kit includes:

  • MiniProg3 programmer/debugger
  • 10-pin ribbon cable
  • USB cable
  • Software CD
  • Quick start guide
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$101.25
USD
Quantity
Web Price
1+
$101.25
Product Variant Information section