text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CKIT-145-40XX

PSoC 4000S CapSense Prototyping Kit

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Prototyping Platform
Core Supported: PSoC4000
Features & Applications

The PSoC® 4000S Prototyping Kit enables you to evaluate
and develop with Cypress's fourth-generation, low-power
CapSense® solution using the PSoC 4000S device.

The PSoC 4000S Prototyping Kit features the PSoC 4000S device - Cypress's first PSoC 4 with an ARM® Cortex®-M0+ core. 

The kit is designed with a snap-away form-factor, allowing users to separate the KitProg (on-board Programmer and Debugger) from the target board and use it independently.

The PSoC 4000S Prototyping Kit provides easy access to all the device I/Os in a breadboard-compatible format and includes an EZ-BLE™ PRoC™ module, an LED and a push button.

This kit also contains an on-board Programmer and Debugger, designed using PSoC 5LP, that can support industry standard programming interface like CMSIS-DAP and Drag-and-Drop programing.

Kit Contents:

  • CY8CKIT-145-40XX PSoC 4000S Prototyping board
  • Quick Start Guide
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.07
USD
Quantity
Web Price
1+
$16.07
Product Variant Information section