
Manufacturer Part #
ICE40UL1K-B-EVN
Programmable Logic IC Development Tool iCE40 UltraLite Breakout Board
| |||||||||||
Mfr. Name: | Lattice Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Kit | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Application Type: | Adapter Boards |
Core Supported: | iCE40UL |
Features & Applications
The iCE40 UltraLite Breakout Board is an easy-to-use platform for demonstrating the high-current LED drive capabilities of the iCE40 UltraLite FPGA
Features:
- ICE40UL-1K (iCE401K-CM36A) device in BGA-36 package
- Layout example of a board using 0.40mm-pitch BGA package
- High-current LED output
- Infrared transmit capability for remote control functions
- iCE40UL1K application based current measurements
- Standard USB cable for device programming
- RoHS-compliant packaging and process
- Pre-loaded RGB LED Demo
- Software run GUI
- USB Connector Cable
Kit Includes:
- Pre-loaded Demo
- USB Connector Cable
- Pre-loaded DemoiCE40 UltraLite Breakout Board
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$104.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit