text.skipToContent text.skipToNavigation

Manufacturer Part #

ICE40UL1K-B-EVN

Programmable Logic IC Development Tool iCE40 UltraLite Breakout Board

Product Specification Section
Lattice Semiconductor ICE40UL1K-B-EVN - Technical Attributes
Attributes Table
Application Type: Adapter Boards
Core Supported: iCE40UL
Features & Applications

The iCE40 UltraLite Breakout Board is an easy-to-use platform for demonstrating the high-current LED drive capabilities of the iCE40 UltraLite FPGA

Features:

  • ICE40UL-1K (iCE401K-CM36A) device in BGA-36 package
  • Layout example of a board using 0.40mm-pitch BGA package
  • High-current LED output
  • Infrared transmit capability for remote control functions
  • iCE40UL1K application based current measurements
  • Standard USB cable for device programming
  • RoHS-compliant packaging and process
  • Pre-loaded RGB LED Demo
  • Software run GUI
  • USB Connector Cable

Kit Includes:

  • Pre-loaded Demo
  • USB Connector Cable
  • Pre-loaded DemoiCE40 UltraLite Breakout Board
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$159.36
USD
Quantity
Web Price
1
$159.36
3
$157.06
5
$156.00
15
$153.75
25+
$151.77